Part Details for 8240-4020 by Sumitomo Wiring Systems LTD
Overview of 8240-4020 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) | |
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MSS4020-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 8240-4020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8240-4020
|
TTI | Automotive Connectors 6.0MM F UNSLD TERM LANCE TYPE RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
Buy Now |