Part Details for 824-AG31D-ESL-LF by TE Connectivity
Overview of 824-AG31D-ESL-LF by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 824-AG31D-ESL-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5726
|
Newark | Dip Socket, 24Pos, 2.54Mm, No. Of Contacts:24Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Diplomate 800 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 824-AG31D-ESL-LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant |
13 Partner Stock |
|
$1.5300 / $2.8800 | Buy Now |
DISTI #
TE Connectivity 824-AG31D-ESL-LF
|
PEI Genesis | IC Socket DIP24 24 Contact(s | 233 |
|
Buy Now | |
|
Master Electronics | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant |
13 Partner Stock |
|
$1.5300 / $2.8800 | Buy Now |
Part Details for 824-AG31D-ESL-LF
824-AG31D-ESL-LF CAD Models
824-AG31D-ESL-LF Part Data Attributes
|
824-AG31D-ESL-LF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
824-AG31D-ESL-LF
TE Connectivity
DIP24, IC SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.105 inch | |
Body Length | 1.2 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYETHYLENE/POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 824-AG31D-ESL-LF
This table gives cross-reference parts and alternative options found for 824-AG31D-ESL-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 824-AG31D-ESL-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-243-T-WA-TG30 | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | 824-AG31D-ESL-LF vs ICE-243-T-WA-TG30 |
ICE-243-SD2-TT | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | 824-AG31D-ESL-LF vs ICE-243-SD2-TT |
ICE-243-T-FS-TG | DIP24, IC SOCKET | 3M Electronics | 824-AG31D-ESL-LF vs ICE-243-T-FS-TG |
ICE-243-E1-TG30 | DIP24, IC SOCKET | 3M Electronics | 824-AG31D-ESL-LF vs ICE-243-E1-TG30 |
824-AG32D | DIP24, IC SOCKET | TE Connectivity | 824-AG31D-ESL-LF vs 824-AG32D |
ICE-243-T-CP-TG | DIP24, IC SOCKET | 3M Electronics | 824-AG31D-ESL-LF vs ICE-243-T-CP-TG |
ICE-243-T-E2-TG | DIP24, IC SOCKET | 3M Electronics | 824-AG31D-ESL-LF vs ICE-243-T-E2-TG |
824-AG32D-LF | IC Socket, DIP24, 24 Contact(s) | TE Connectivity | 824-AG31D-ESL-LF vs 824-AG32D-LF |
ICE-243-T-S-TG30 | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | 824-AG31D-ESL-LF vs ICE-243-T-S-TG30 |
LS324-01GT | IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | 824-AG31D-ESL-LF vs LS324-01GT |