Part Details for 824-AG31D-ESL by TE Connectivity
Overview of 824-AG31D-ESL by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFMJMPC156R0G3D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
NFM31PC276D0E3L | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
NFMJMPL226R0G5D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose |
Price & Stock for 824-AG31D-ESL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
10 In Stock |
|
$1.1300 / $2.9900 | Buy Now |
|
Bristol Electronics | 163 |
|
RFQ | ||
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 24 Pin, 300 Mil, PC Mount | 12 |
|
$1.9493 / $2.1188 | Buy Now |
|
Quest Components | Connector, Dip Socket, 24 Pin, 300 Mil, PC Mount | 4 |
|
$1.9950 / $2.6600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.2500 / $1.9200 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
10 In Stock |
|
$1.1300 / $2.9900 | Buy Now |
Part Details for 824-AG31D-ESL
824-AG31D-ESL CAD Models
824-AG31D-ESL Part Data Attributes
|
824-AG31D-ESL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
824-AG31D-ESL
TE Connectivity
DIP24, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.2 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYETHYLENE POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.3051181102362205 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 824-AG31D-ESL
This table gives cross-reference parts and alternative options found for 824-AG31D-ESL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 824-AG31D-ESL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15503 | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | SPC Multicomp | 824-AG31D-ESL vs SPC15503 |
3-1571552-6 | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 824-AG31D-ESL vs 3-1571552-6 |
4824-6004-CP | IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT | 3M Interconnect | 824-AG31D-ESL vs 4824-6004-CP |
2-640361-3 | DIP24, IC SOCKET | TE's AMP | 824-AG31D-ESL vs 2-640361-3 |
ICA-324-SGT | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Samtec Inc | 824-AG31D-ESL vs ICA-324-SGT |
7-1437539-7 | DIP24, IC SOCKET | TE Connectivity | 824-AG31D-ESL vs 7-1437539-7 |