Part Details for 824-22-007-00-001000 by Mill-Max Mfg Corp
Overview of 824-22-007-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 824-22-007-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8202-07-ND
|
DigiKey | CONN SPRING PISTON 7POS SLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1051 / $12.8100 | Buy Now |
DISTI #
575-8242200700001000
|
Mouser Electronics | Headers & Wire Housings Spring-Loaded Hdr,1R Solder,Vert Mount,7 RoHS: Compliant | 78 |
|
$6.1000 / $13.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.3500 | Buy Now |
DISTI #
000000000005700312
|
Sager | Headers & Wire Housings Spring-Loaded Hdr,1R Solder,Vert Mount,7 Min Qty: 50 | 0 |
|
$5.7000 / $22.1500 | Buy Now |
Part Details for 824-22-007-00-001000
824-22-007-00-001000 CAD Models
824-22-007-00-001000 Part Data Attributes
|
824-22-007-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
824-22-007-00-001000
Mill-Max Mfg Corp
Board Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.1 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Terminal Length | 0.204 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |