Part Details for 824-20L by MG Chemicals
Overview of 824-20L by MG Chemicals
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 824-20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8233
|
Newark | 99.9% Isopropyl Alcohol/5.3 Gal Liquid |Mg Chemicals 824-20L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.5800 | Buy Now |
DISTI #
473-824-20L-ND
|
DigiKey | Static Control, Clean Room Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.9300 | Buy Now |
DISTI #
70125664
|
RS | General All-Purpose Cleaner,5 gal (19L),Isopropyl Alcohol, Liquid, Pail,824 Series | MG Chemicals 824-20L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 45 |
|
$160.6700 / $167.3700 | Buy Now |
|
Onlinecomponents.com | Isopropyl Alcohol Bulk Liquid, Electronic Cleaner, 99.9% Pure, Anhydrous RoHS: Compliant |
5 In Stock |
|
$153.6400 / $165.0200 | Buy Now |
|
Master Electronics | Isopropyl Alcohol Bulk Liquid, Electronic Cleaner, 99.9% Pure, Anhydrous RoHS: Compliant |
5 In Stock |
|
$153.6400 / $165.0200 | Buy Now |
DISTI #
10160087
|
Techni-Tool, Inc. | MG Chemicals 824-20L 99.9 Isopropyl Alcohol, 5.3 gal | 2 |
|
$169.5800 | Buy Now |
DISTI #
10160087
|
TestEquity LLC | MG Chemicals 824-20L 99.9 Isopropyl Alcohol, 5.3 gal | 2 |
|
$169.5800 | Buy Now |
Part Details for 824-20L
824-20L CAD Models
824-20L Part Data Attributes
|
824-20L
MG Chemicals
Buy Now
|
Compare Parts:
824-20L
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |