Part Details for 824-205L by MG Chemicals
Overview of 824-205L by MG Chemicals
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-472-05L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
132-05L | Coilcraft Inc | General Purpose Inductor, 0.049uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
142-05L | Coilcraft Inc | General Purpose Inductor, 0.212uH, Air-Core, 3838 |
Price & Stock for 824-205L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5414
|
Newark | Isopropyl Alcohol |Mg Chemicals 824-205L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,404.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,234.8100 / $1,327.7000 | Buy Now |
DISTI #
10163680
|
Techni-Tool, Inc. | MG Chemicals 824-205L Isopropyl Alcohol, Liquid, 99.9%, 55 gal | 0 |
|
$1,404.7000 | Buy Now |
DISTI #
10163680
|
TestEquity LLC | MG Chemicals 824-205L Isopropyl Alcohol, Liquid, 99.9%, 55 gal | 0 |
|
$1,404.7000 | Buy Now |