Part Details for 824-000S-120 by HYP (Hongyuan Precision)
Overview of 824-000S-120 by HYP (Hongyuan Precision)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338000SXXXFTW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
iW600-00-ST3 | Renesas Electronics Corporation | Voltage Position Controller in 2-Pin DFN Package | |
RTK0EM0000S04020BJ | Renesas Electronics Corporation | MCI-LV-1 Renesas Flexible Motor Control Inverter Board – Low Voltage 48V/10A for Three-Phase BLDC/PMSM Motor |
Price & Stock for 824-000S-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Rectangle 120gf 0.2mm Metal Dome Pot ROHS | 10000 |
|
$0.0023 / $0.0043 | Buy Now |