Part Details for 82380180121 by Wurth Elektronik
Overview of 82380180121 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82380180121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9394
|
Newark | Esd Array Varistor, 18V, 0612, Clamping Voltage Vc Max:50V, Diode Case Style:0612, No. Of Pins:-, Operating Voltage:18V, Power Dissipation Pd:-, Product Range:We-Vea Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 82380180121 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 204 |
|
$1.9300 / $3.1800 | Buy Now |
DISTI #
732-82380180121CT-ND
|
DigiKey | ESD SUPPRESSOR ARRAY 0612, 18VDC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$1.7864 / $3.4600 | Buy Now |
DISTI #
710-82380180121
|
Mouser Electronics | Varistors ESD Suppressor Array WE-VEA RoHS: Compliant | 1248 |
|
$1.8200 / $3.0600 | Buy Now |
Part Details for 82380180121
82380180121 CAD Models
82380180121 Part Data Attributes
|
82380180121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82380180121
Wurth Elektronik
WE-VEA ESD Suppressor-Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |