-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5V, Surface Mount, CHIP, 0508, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9393
|
Newark | Esd Array Varistor, 5V, 0508, Clamping Voltage Vc Max:50V, Diode Case Style:508, No. Of Pins:-, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:We-Vea Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 82380050100 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9420 / $1.0000 | Buy Now |
DISTI #
732-13302-1-ND
|
DigiKey | ESD SUPPRESSOR ARRAY 0508, 5VDC, Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4275 In Stock |
|
$0.8730 / $1.4900 | Buy Now |
DISTI #
710-82380050100
|
Mouser Electronics | Varistors WE-VEA MOV SMD Array 0508 5VDC 10pF RoHS: Compliant | 1854 |
|
$0.8730 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82380050100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82380050100
Wurth Elektronik
Varistor, 5V, Surface Mount, CHIP, 0508, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP, 0508, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | LLCC | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5 V |