Part Details for 82375-9904 by OMRON Americas
Overview of 82375-9904 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPHR9904PS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 130 A, 0.00099 Ω@10V, SOP Advance(WF) | |
10129379-904002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
10129379-904001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 82375-9904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003941689
|
Sager | DIP Switches / SIP Switches SGE-125-4-1120 01500ML | 0 |
|
Buy Now |