Part Details for 8237-6000 by 3M Interconnect
Overview of 8237-6000 by 3M Interconnect
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-20 | Rochester Electronics LLC | Multifunction Peripheral, CMOS | |
TA82370-20 | Rochester Electronics LLC | Replacement for Intel part number TA82370-20. Buy from authorized manufacturer Rochester Electronics. | |
MQ82370-20 | Rochester Electronics LLC | 82370 - Integrated System Peripheral |
Price & Stock for 8237-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F4828
|
Newark | D Sub Connector, Standard, 37 Position, Plug, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:Dc, Product Range:8200 Series, Connector Body Material:Metal Body, Body Material:Steel Rohs Compliant: Yes |3M 8237-6000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 807 |
|
$8.5200 / $14.3100 | Buy Now |
DISTI #
29AC1527
|
Newark | De610012218 8237-6000=37/Dsub/Pg/Op/30Avg/100Pak Rohs Compliant: Yes |3M 8237-6000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $14.6000 | Buy Now |
DISTI #
MMR37K-ND
|
DigiKey | CONN D-SUB PLUG 37P PNL MNT IDC Min Qty: 1 Lead time: 14 Weeks Container: Tray |
582 In Stock |
|
$7.2318 / $15.1100 | Buy Now |
DISTI #
7100088155
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port - Bulk (Alt: 7100088155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 3 |
|
$6.3686 / $6.7471 | Buy Now |
DISTI #
46F4828
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port - Bulk (Alt: 46F4828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 806 Partner Stock |
|
$11.4700 / $14.3100 | Buy Now |
DISTI #
517-8237-6000
|
Mouser Electronics | D-Sub Standard Connectors 37P OPEN COVER PLUG LOW PROFILE RoHS: Compliant | 478 |
|
$7.7000 / $11.9500 | Buy Now |
DISTI #
MMM7100088155
|
Heilind Electronics | 7100088155 UU004887319 DELTA PIN (RoHS COMP) | Americas - 319 in Stock |
|
$8.9608 / $11.4698 | Buy Now |
DISTI #
83599606
|
Verical | Conn D-Sub PIN 37 POS 1.27mm IDT RA Panel Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2414 | Americas - 6 |
|
$11.5289 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,37 CONTACTS,PIN,0.109 PITCH,IDC TERMINAL,HOLE .099-.111 | 12 |
|
$9.4510 / $14.1765 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,37 CONTACTS,PIN,0.109 PITCH,IDC TERMINAL,HOLE .099-.111 | 2 |
|
$11.5500 | Buy Now |
Part Details for 8237-6000
8237-6000 CAD Models
8237-6000 Part Data Attributes
|
8237-6000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8237-6000
3M Interconnect
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE | |
Body Breadth | 0.49 inch | |
Body Depth | 0.24 inch | |
Body Length | 2.73 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |