Part Details for 8236 by Apex Tool Group LLC
Overview of 8236 by Apex Tool Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8236ARMZ-R7 | Analog Devices | 40uA Micro Power In Amp | |
AD8236ARMZ | Analog Devices | 40uA Micro Power In Amp | |
AD8236ARMZ-RL | Analog Devices | 40uA Micro Power In Amp |
Price & Stock for 8236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J3394
|
Newark | Sckt 1" Sq Dr 1-1/8" Hex 3" Oal |Apex 8236 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.0200 / $270.5000 | Buy Now |