Part Details for 8235-832-A by RAF Electronic Hardware
Overview of 8235-832-A by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2832A-A | Analog Devices | LTM2810 Evaluation Board SPI | |
DC832A | Analog Devices | LT3028DHC - Dual Input, Dual O | |
DC1832A | Analog Devices | LT3995 Demo Board ? 60V, 3A, 2 |
Price & Stock for 8235-832-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-8235-832-A
|
Mouser Electronics | Racks & Rack Cabinet Accessories 3/8 OD X 5.00 Lg X 1-3/4 Ht Round Handle RoHS: Compliant | 0 |
|
$2.5900 / $3.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$0 | Buy Now |
DISTI #
53290437
|
Verical | Non-folding Handles Internal Thread, Aluminum Min Qty: 9 Package Multiple: 1 | Americas - 50 |
|
$4.7418 / $14.2254 | Buy Now |