Part Details for 82340174 by Crouzet
Overview of 82340174 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82340174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC6136
|
Newark | Synchronous Motor 823400 V=24/48 Hz=50 Dir.=Ccw |Crouzet 82340174 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.5500 | Buy Now |
DISTI #
82340174-ND
|
DigiKey | MOTOR 82340 24/48V 50HZ CCW Min Qty: 35 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.5500 | Buy Now |
DISTI #
874-82340174
|
Mouser Electronics | AC, DC & Servo Motors Synchronous Motor 823400 V=24/48 Hz=50 Dir.=CCW RoHS: Compliant | 0 |
|
$110.5500 | Order Now |
DISTI #
71086824
|
RS | Motor, Motor 82340 24/48V 50Hz CCW | Crouzet 82340174 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$102.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.2900 / $110.5500 | Buy Now |