Part Details for 82334770 by Crouzet
Overview of 82334770 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82334770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC6061
|
Newark | Synchronous Geared Motor 823345 Dir.=Ccw 3Rpm V=230 Hz=50 Shaft=Std |Crouzet 82334770 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.7300 | Buy Now |
DISTI #
874-82334770
|
Mouser Electronics | AC, DC & Servo Motors Synchronous Geared Motor 823345 Dir.=Ccw 3RPM V=230 Hz=50 Shaft=Std RoHS: Compliant | 0 |
|
$157.5600 | Order Now |
DISTI #
71086741
|
RS | Motor, Motor 82330+Gearbox Ovoide 3 RPM 230V 50Hz CCW | Crouzet 82334770 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$155.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.4800 / $151.7300 | Buy Now |