Part Details for 82334761 by Crouzet
Results Overview of 82334761 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82334761 Information
82334761 by Crouzet is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 82334761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R1848
|
Newark | Synchronous Geared Motor 823345 Dir.=Cw 4Rpm V=230 Hz=50 Shaft=Std |Crouzet 82334761 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.8900 | Buy Now |
DISTI #
82334761-ND
|
DigiKey | GEARMOTOR 4 RPM 230V Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-82334761
|
Mouser Electronics | AC, DC & Servo Motors 3.5W 230V 50HZ CW 4R RoHS: Compliant | 18 |
|
$145.8900 | Buy Now |
DISTI #
71086734
|
RS | Motor, Motor 82330+Gearbox Ovoide 4 RPM 230V 50Hz CW | Crouzet 82334761 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$142.7900 | RFQ |
|
Onlinecomponents.com | AC Motors Synchronous Motor Gear Motor Cylindrical Body 230V 0.42W 50Hz 0.5N.m 4r/min 1Shaft Flange ... more RoHS: Compliant | 0 |
|
$82.5300 / $157.5600 | Buy Now |
Part Details for 82334761
82334761 CAD Models
82334761 Part Data Attributes
|
82334761
Crouzet
Buy Now
|
Compare Parts:
82334761
Crouzet
Select a part to compare: |
Samacsys Manufacturer | Crouzet |