Part Details for 823345A10001MP by Crouzet
Overview of 823345A10001MP by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 823345A10001MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5030
|
Newark | 115-60 1Rpm Cw Axe=79200898/Crouzet Controls |Crouzet 823345A10001MP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
823345A10001MP-ND
|
DigiKey | 115-60 1RPM CW AXE=79200898 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70158867
|
RS | Motor, Synchronous, 230 V, 3.5 W, 1 RPM, 0.5 Nm, AC Synchronous, Sleeve, 50 Hz | Crouzet 823345A10001MP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.4900 / $91.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.2100 / $211.1700 | Buy Now |