Part Details for 823202-000 by TE Connectivity
Overview of 823202-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232022YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x10Pin,15u\\ Gold,NY4T,TAIL=2.8mm | |
G8232023YFEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x10Pin,30u\\ Gold,NY4T,TAIL=3.2mm | |
G8232022YDEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Right Angle DIP,2x10Pin,15u\\ Gold,NY4T,Tail=2.2mm,Color-Black,Tray |
Price & Stock for 823202-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
823202-000
|
Avnet Americas | Cable Accessories Transition Polyolefin Black - Bulk (Alt: 823202-000) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9920 / $61.5354 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 25 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$64.5400 | Buy Now |
|
Onlinecomponents.com | 423A014-3-0 RoHS: Compliant | 0 |
|
$64.8300 / $177.5600 | Buy Now |
DISTI #
RYC423A014-3-0
|
Interstate Connecting Components | 0 |
|
$62.1791 / $78.9851 | Buy Now | |
DISTI #
823202-000
|
Avnet Abacus | (Alt: 823202-000) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 423A014-3-0 RoHS: Compliant | 0 |
|
$64.8300 / $177.5600 | Buy Now |
Part Details for 823202-000
823202-000 CAD Models
823202-000 Part Data Attributes
|
823202-000
TE Connectivity
Buy Now
|
Compare Parts:
823202-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |