Part Details for 823201-000 by TE Connectivity
Overview of 823201-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232010YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x10Pin,Gold Flash,NY4T,TAIL=2.5mm | |
G8232012YBPEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x10Pin,15u\\ Gold,NY4T,Tail=2.5mm,With one Post,Color-Black,Tray | |
G8232014YEPEU | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR DIP, 2x10Pin, MATTE TIN, N4T, TAIL=3.5mm, W/ONE POST, TRAY |
Price & Stock for 823201-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
823201-000
|
Avnet Americas | Cable Accessories Transition Semi-Rigid Modified Polyolefin - Bulk (Alt: 823201-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 1 |
|
$31.2828 / $33.1420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$34.3600 | Buy Now |
|
Onlinecomponents.com | 362A024-3-0 RoHS: Compliant |
5 In Stock |
|
$40.5900 / $68.9600 | Buy Now |
DISTI #
RYC362A024-3-0
|
Interstate Connecting Components | 0 |
|
$41.4265 / $42.0448 | Buy Now | |
DISTI #
823201-000
|
Avnet Abacus | (Alt: 823201-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 362A024-3-0 RoHS: Compliant |
5 In Stock |
|
$40.5900 / $68.9600 | Buy Now |