There are no models available for this part yet.
Overview of 82320-3443 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3443EDE#PBF | Analog Devices | Hi C uP 600kHz Sync Buck-Boost | |
LTC3443EDE#TRPBF | Analog Devices | Hi C uP 600kHz Sync Buck-Boost | |
G8232010YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x10Pin,Gold Flash,NY4T,TAIL=2.5mm |
Price & Stock for 82320-3443 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
823203443
|
Avnet Americas | UM3443XSP - Bulk (Alt: 823203443) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |