Part Details for 8231A by Intel Corporation
Overview of 8231A by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8231A
8231A CAD Models
8231A Part Data Attributes:
|
8231A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
8231A
Intel Corporation
Math Coprocessor, 8-Bit, HMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
External Data Bus Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | HMOS | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |