Part Details for 82300-4-B by OC White Company
Results Overview of 82300-4-B by OC White Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82300-4-B Information
82300-4-B by OC White Company is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65823-007LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
9582300A1J | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, male. | |
54242-411082300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 82300-4-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844-1015-ND
|
DigiKey | LAMP MAG 4 DIOPTER ESD SAFE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$629.0000 | Buy Now |
|
Onlinecomponents.com | 7 x 5.25’’ Green-Lite® Rectangle LED Magnifier RoHS: Compliant | 0 |
|
$584.1000 | Buy Now |