Part Details for 8230-56-RC by Bourns Inc
Overview of 8230-56-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-823-03L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ISL28230CUZ | Renesas Electronics Corporation | Dual Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28230CBZ-T7 | Renesas Electronics Corporation | Dual Micropower, Low Drift, RRIO Operational Amplifier |
Price & Stock for 8230-56-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-8230-56-RC-ND
|
DigiKey | FIXED IND 33UH 187MA 3.4 OHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
960 In Stock |
|
$1.0161 / $2.3300 | Buy Now |
DISTI #
63K4118
|
Avnet Americas | Ind RF Choke 33uH 10% 2.5MHz 45Q-Factor Ferrite 187mA AXL Bag - Bulk (Alt: 63K4118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 116 Partner Stock |
|
$1.4900 | Buy Now |
DISTI #
8230-56-RC
|
Avnet Americas | Ind RF Choke 33uH 10% 2.5MHz 45Q-Factor Ferrite 187mA AXL Bag - Bulk (Alt: 8230-56-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0568 / $1.1543 | Buy Now |
DISTI #
542-8230-56-RC
|
Mouser Electronics | Power Inductors - Leaded 33uH 10% RoHS: Compliant | 0 |
|
$1.0100 / $1.0800 | Order Now |
DISTI #
73201350
|
RS | Ind3.05x7.62mm,33uH10%0.187A, non-shdTHBulk, Bag Packaging | Bourns 8230-56-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Onlinecomponents.com | RF Choke Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 187mA 3.4Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$1.1200 / $1.6300 | Buy Now |
DISTI #
19258129
|
Verical | RF Choke Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 0.187A 3.4Ohm DCR AXL Bag RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 116 |
|
$1.2966 / $1.3573 | Buy Now |
|
Master Electronics | RF Choke Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 187mA 3.4Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$1.1200 / $1.6300 | Buy Now |
Part Details for 8230-56-RC
8230-56-RC CAD Models
8230-56-RC Part Data Attributes
|
8230-56-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8230-56-RC
Bourns Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.05 mm | |
Package Length | 7.62 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.187 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for 8230-56-RC
This table gives cross-reference parts and alternative options found for 8230-56-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8230-56-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8230-56-TR-RC | Bourns Inc | Check for Price | General Purpose Inductor, 33uH, 10%, Ferrite-Core, | 8230-56-RC vs 8230-56-TR-RC |