Part Details for 8230-5258 by Sumitomo Wiring Systems LTD
Overview of 8230-5258 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-823-03L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
72T55258L6-7BB | Renesas Electronics Corporation | 2.5V 5M QUAD TRANSCIEVER | |
72T55258L6-7BBI | Renesas Electronics Corporation | 2.5V 5M QUAD TRANSCIEVER |
Price & Stock for 8230-5258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8230-5258-L
|
TTI | Automotive Connectors 2.8MM(110) M UNSLD AV TERM SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips |
Americas - 3000 In Stock |
|
Buy Now | |
DISTI #
8230-5258
|
TTI | Automotive Connectors 2.8MM(110) M UNSLD AV TERM SN RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now |