Part Details for 8230-4042 by SUMITOMO ELECTRIC Interconnect Products
Overview of 8230-4042 by SUMITOMO ELECTRIC Interconnect Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-823-03L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AD8230YRZ | Analog Devices | Low Drift Instrumentation Ampl | |
AD8230YRZ-REEL | Analog Devices | Low Drift Instrumentation Ampl |
Price & Stock for 8230-4042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY | 1527 |
|
$0.8750 / $2.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ |