-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 10%, 1 Element, Iron-Core, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-823-03L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ISL28230CUZ | Renesas Electronics Corporation | Dual Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28230CBZ-T7 | Renesas Electronics Corporation | Dual Micropower, Low Drift, RRIO Operational Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8179-ND
|
DigiKey | FIXED IND 6.8UH 245MA 2 OHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
82 In Stock |
|
$0.8219 / $1.9400 | Buy Now |
DISTI #
8230-40-RC
|
Avnet Americas | Ind RF Choke 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 245mA AXL Bag - Bulk (Alt: 8230-40-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8548 / $0.9336 | Buy Now |
DISTI #
542-8230-40-RC
|
Mouser Electronics | Power Inductors - Leaded 6.8uH 10% RoHS: Compliant | 0 |
|
$0.8210 / $0.9040 | Order Now |
DISTI #
73201343
|
RS | Ind3.05x7.62mm,6.8uH10%0.245A, non-shdTHBulk, Bag Packaging | Bourns 8230-40-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3400 | RFQ |
|
Onlinecomponents.com | RF Choke Wirewound 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 245mA 2Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.8300 / $1.2640 | Buy Now |
|
Master Electronics | RF Choke Wirewound 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 245mA 2Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.8300 / $1.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8230-40-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8230-40-RC
Bourns Inc
General Purpose Inductor, 6.8uH, 10%, 1 Element, Iron-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.05 mm | |
Package Length | 7.62 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.245 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 8230-40-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8230-40-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8230-40-TR-RC | General Purpose Inductor, 6.8uH, 10%, Ferrite-Core, | Bourns Inc | 8230-40-RC vs 8230-40-TR-RC |