8230-40-RC
Description: General Purpose Inductor, 6.8uH, 10%, 1 Element, Iron-Core, AXIAL LEADED, ROHS COMPLIANT

Overview of 8230-40-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PCV-0-823-03L Coilcraft Inc General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Price & Stock for 8230-40-RC by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # M8179-ND
DigiKey FIXED IND 6.8UH 245MA 2 OHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk 82
In Stock
  • 1 $1.4000
  • 10 $1.1900
  • 25 $1.0972
  • 50 $0.9804
  • 100 $0.8219
$0.8219 / $1.4000 Buy Now
DISTI # 8230-40-RC
Avnet Americas Ind RF Choke 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 245mA AXL Bag - Bulk (Alt: 8230-40-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.9336
  • 2,000 $0.9139
  • 4,000 $0.8942
  • 6,000 $0.8745
  • 8,000 $0.8548
  • 10,000 $0.8350
  • 100,000 $0.8219
$0.8219 / $0.9336 Buy Now
DISTI # 542-8230-40-RC
Mouser Electronics Power Inductors - Leaded 6.8uH 10% RoHS: Compliant 0
  • 1,000 $0.8210
$0.8210 Order Now
DISTI # 73201343
RS Ind3.05x7.62mm,6.8uH10%0.245A, non-shdTHBulk, Bag Packaging | Bourns 8230-40-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.3400
  • 10,000 $1.2700
  • 50,000 $1.2100
  • 100,000 $1.1400
$1.1400 / $1.3400 RFQ
Onlinecomponents.com RF Choke Wirewound 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 245mA 2Ohm DCR AXL Bag RoHS: Compliant 0
  • 25 $1.2950
  • 250 $1.0460
  • 500 $0.9680
  • 1,000 $0.9530
  • 3,000 $0.9000
  • 5,000 $0.8760
  • 8,000 $0.8520
  • 10,000 $0.8390
$0.8390 / $1.2950 Buy Now
Master Electronics RF Choke Wirewound 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 245mA 2Ohm DCR AXL Bag RoHS: Compliant 0
  • 25 $1.2950
  • 250 $1.0460
  • 500 $0.9680
  • 1,000 $0.9530
  • 3,000 $0.9000
  • 5,000 $0.8760
  • 8,000 $0.8520
  • 10,000 $0.8390
$0.8390 / $1.2950 Buy Now

CAD Models for 8230-40-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 8230-40-RC by Bourns Inc

8230-40-RC
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Construction
Tubular
Core Material
FERRITE
DC Resistance
2 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Lead Diameter
0.51 mm
Lead Length
25.4 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.05 mm
Package Length
7.62 mm
Package Style
Axial
Packing Method
Bulk
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.245 A
Self Resonance Frequency
60 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
TIN COPPER
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
7.9 MHz
Tolerance
10%
Want to compare parts?
  1. 8230-40-RC
    Bourns Inc
    General Purpose Inductor, 6.8uH, 10%, 1 Element, Iron-Core, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8230-40-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8230-40-RC by Bourns Inc

  • Please alert me when 8230-40-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8230-40-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8230-40-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8230-40-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8230-40-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8230-40-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: