Part Details for 8230-10 by Bourns Inc
Overview of 8230-10 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-823-03L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ISL28230CUZ | Renesas Electronics Corporation | Dual Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28230CBZ-T7 | Renesas Electronics Corporation | Dual Micropower, Low Drift, RRIO Operational Amplifier |
Price & Stock for 8230-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.39 uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR | 124 |
|
$0.9900 / $1.6500 | Buy Now |
Part Details for 8230-10
8230-10 CAD Models
8230-10 Part Data Attributes
|
8230-10
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8230-10
Bourns Inc
General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Epoxy Coated | |
Core Material | PHENOLIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.508 mm | |
Lead Length | 33.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.048 mm | |
Package Length | 7.62 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.64 A | |
Self Resonance Frequency | 380 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |