Part Details for 823-S1-020-30-015101 by PRECI-DIP SSA
Overview of 823-S1-020-30-015101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1015-1015 | Renesas Electronics Corporation | Air Velocity Sensor Module | |
68015-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 823-S1-020-30-015101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1764-ND
|
DigiKey | CONN SPRING PISTON 20POS SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9087 | Buy Now |
DISTI #
3937-823-S1-020-30-015101-ND
|
DigiKey | CONN SPRING PISTON 20POS SMD Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$15.2195 / $24.5500 | Buy Now |
DISTI #
437-823S102030015101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$11.2000 / $17.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1200 / $14.2600 | Buy Now |
DISTI #
823-S1-020-30-015101
|
Avnet Abacus | Conn Spring Loaded Connector HDR 20 POS 2mm Solder ST SMD Bulk (Alt: 823-S1-020-30-015101) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |