823-22-072-10-000-101
Mill-Max Mfg Corp
Description: Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of 823-22-072-10-000-101 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 823-22-072-10-000-101 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # C1S511600125232
Chip1Stop Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant 45
  • 1 $6.0400
$6.0400 Buy Now

CAD Models for 823-22-072-10-000-101 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 823-22-072-10-000-101 by Mill-Max Mfg Corp

823-22-072-10-000-101
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LOW PROFILE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
YES
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
72
UL Flammability Code
94V-0
Want to compare parts?
  1. 823-22-072-10-000-101
    Mill-Max Mfg Corp
    Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 823-22-072-10-000-101

This table gives cross-reference parts and alternative options found for 823-22-072-10-000-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 823-22-072-10-000-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
814-22-072-30-015-101 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 823-22-072-10-000-101 vs 814-22-072-30-015-101
813-22-072-30-001-101 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 823-22-072-10-000-101 vs 813-22-072-30-001-101
814-22-072-30-018-101 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 823-22-072-10-000-101 vs 814-22-072-30-018-101
814-22-072-30-019-101 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 823-22-072-10-000-101 vs 814-22-072-30-019-101
814-22-072-30-014-101 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 823-22-072-10-000-101 vs 814-22-072-30-014-101
823-22-072-10-000101 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 823-22-072-10-000-101 vs 823-22-072-10-000101
814-22-072-30-016-101 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 823-22-072-10-000-101 vs 814-22-072-30-016-101
814-22-072-30-012-101 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 823-22-072-10-000-101 vs 814-22-072-30-012-101
813-22-072-30-003-101 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 823-22-072-10-000-101 vs 813-22-072-30-003-101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 823-22-072-10-000-101 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 823-22-072-10-000-101 by Mill-Max Mfg Corp

  • Please alert me when 823-22-072-10-000-101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 823-22-072-10-000-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 823-22-072-10-000-101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 823-22-072-10-000-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 823-22-072-10-000-101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 823-22-072-10-000-101 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: