823-22-008-10-001101
Mill-Max Mfg Corp
Description: BOARD STACKING CONNECTOR

Overview of 823-22-008-10-001101 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 823-22-008-10-001101 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # ED8176-08-ND
DigiKey CONN SPRING PISTON 8POS PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk 857
In Stock
  • 1 $4.8100
  • 10 $4.3640
  • 25 $4.1332
  • 50 $4.0370
  • 100 $3.8448
  • 250 $3.3642
  • 500 $3.2681
  • 1,000 $2.7875
  • 2,500 $2.5952
$2.5952 / $4.8100 Buy Now
DISTI # 575-8232200810001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 184
  • 1 $4.8100
  • 10 $4.3100
$4.3100 / $4.8100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks Container: Tube 0
Tube
  • 50 $10.8100
$10.8100 Buy Now
DISTI # 000000000005700145
Sager Headers & Wire Housings STD SPRING-LOADED CONNECTOR 0
Buy Now

CAD Models for 823-22-008-10-001101 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 823-22-008-10-001101 by Mill-Max Mfg Corp

823-22-008-10-001101
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LOW PROFILE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
YES
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 823-22-008-10-001101
    Mill-Max Mfg Corp
    BOARD STACKING CONNECTOR
    VS

Related Parts for 823-22-008-10-001101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 823-22-008-10-001101 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 823-22-008-10-001101 by Mill-Max Mfg Corp

  • Please alert me when 823-22-008-10-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 823-22-008-10-001101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 823-22-008-10-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 823-22-008-10-001101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 823-22-008-10-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 823-22-008-10-001101 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: