Part Details for 822KR04-213R001 by NorComp
Results Overview of 822KR04-213R001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
822KR04-213R001 Information
822KR04-213R001 by NorComp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 822KR04-213R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1024
|
Newark | Circular Conn, Rcpt, R/A, 4Pos, Panel, Product Range:Quik-Loq 822K Series, Circular Connector Shel... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8700 / $46.9300 | Buy Now |
DISTI #
822KR04-213R001-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$49.4700 | Buy Now |
DISTI #
636-822KR04-213R001
|
Mouser Electronics | Circular Push Pull Connectors 2K IP 4 POS FML RA PANEL MOUNT RoHS: Compliant | 0 |
|
$42.1500 / $48.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.8300 / $43.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.1000 / $52.6400 | Buy Now |
Part Details for 822KR04-213R001
822KR04-213R001 CAD Models
822KR04-213R001 Part Data Attributes
|
822KR04-213R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
822KR04-213R001
NorComp
CONN RCPT FMALE 4POS GOLD SLDR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | IP67 | |
Backshell Type | SOLID | |
Body Depth | 0.937 inch | |
Body Diameter | 0.728 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |