Part Details for 822K004-203R001 by NorComp
Overview of 822K004-203R001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 822K004-203R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1060
|
Newark | Circular Conn, Rcpt, 4Pos, Panel, Product Range:Quik-Loq 822K Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 822K004-203R001 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2300 / $44.6800 | Buy Now |
DISTI #
822K004-203R001-ND
|
DigiKey | CONN RCPT FMALE 4POS SOLDER CUP Min Qty: 20 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$44.4590 | Buy Now |
DISTI #
636-822K004-203R001
|
Mouser Electronics | Circular Push Pull Connectors 2K IP 4 POS FML SLDR CUP PANEL MOUNT RoHS: Compliant | 0 |
|
$40.8700 / $42.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$44.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.2900 / $61.6400 | Buy Now |
Part Details for 822K004-203R001
822K004-203R001 CAD Models
822K004-203R001 Part Data Attributes
|
822K004-203R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
822K004-203R001
NorComp
CONN RCPT FMALE 4POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP67 | |
Backshell Type | SOLID | |
Body Depth | 0.937 inch | |
Body Diameter | 0.728 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL/CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |