Part Details for 822K002-273L501 by NorComp
Overview of 822K002-273L501 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 822K002-273L501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1034
|
Newark | Circular Conn, Rcpt, 2Pos, Cable, Product Range:Quik-Loq 822K Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 822K002-273L501 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7900 / $58.9300 | Buy Now |
DISTI #
822K002-273L501-ND
|
DigiKey | CONN RCPT FMALE 2POS SOLDER CUP Min Qty: 18 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.0256 | Buy Now |
DISTI #
636-822K002-273L501
|
Mouser Electronics | Circular Push Pull Connectors 2K IP 2 POS FML SLDR CUP CABLE MOUNT RoHS: Compliant | 0 |
|
$43.4900 / $49.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks | 0 |
|
$51.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$57.5200 / $78.2600 | Buy Now |
Part Details for 822K002-273L501
822K002-273L501 CAD Models
822K002-273L501 Part Data Attributes:
|
822K002-273L501
NorComp
Buy Now
Datasheet
|
Compare Parts:
822K002-273L501
NorComp
CONN RCPT FMALE 2POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 2.087 inch | |
Body Diameter | 0.748 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |