-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5893
|
Newark | Circular Connector, Rcpt, 14Pos, Panel, Product Range:Quik-Loq 822B Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 822B014-203RF01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$9.4800 | Buy Now |
DISTI #
5497-822B014-203RF01-ND
|
DigiKey | CONN RCPT FMALE 14P SOLDER CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray, Tray |
10 In Stock |
|
$32.0210 / $35.4300 | Buy Now |
DISTI #
636-822B014-203RF01
|
Mouser Electronics | Circular Push Pull Connectors 2B 14P FML PNL MNT FIXED FRONT NUT RoHS: Compliant | 0 |
|
$28.0900 / $35.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$29.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0400 / $36.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
822B014-203RF01
NorComp
Buy Now
Datasheet
|
Compare Parts:
822B014-203RF01
NorComp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.787 inch | |
Body Diameter | 0.703 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 14 |