Part Details for 822B012-273L501 by NorComp
Results Overview of 822B012-273L501 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
822B012-273L501 Information
822B012-273L501 by NorComp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 822B012-273L501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0948
|
Newark | Circular Conn, Rcpt, 12Pos, Cable, Product Range:Quik-Loq 822B Series, Circular Connector Shell St... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$16.9500 | Buy Now |
DISTI #
NOR1592-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
9 In Stock |
|
$63.2100 | Buy Now |
DISTI #
636-822B012-273L501
|
Mouser Electronics | Circular Push Pull Connectors 2B 12 POS FML SOLDER CABLE MOUNT KIT RoHS: Compliant | 0 |
|
$53.4100 / $55.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 | 0 |
|
$54.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7900 / $71.8200 | Buy Now |
DISTI #
26569424
|
Verical | 822B012-273L501 Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$22.5368 / $23.3494 | Buy Now |
Part Details for 822B012-273L501
822B012-273L501 CAD Models
822B012-273L501 Part Data Attributes
|
822B012-273L501
NorComp
Buy Now
Datasheet
|
Compare Parts:
822B012-273L501
NorComp
CONN RCPT FMALE 12POS GOLD SLDR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.89 inch | |
Body Diameter | 0.571 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 12 |