Part Details for 822B010-203R001 by NorComp
Overview of 822B010-203R001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 822B010-203R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0927
|
Newark | Circular Conn, Rcpt, 10Pos, Panel, Product Range:Quik-Loq 822B Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 822B010-203R001 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4200 / $43.8100 | Buy Now |
DISTI #
NOR1583-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 20 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$44.6660 | Buy Now |
DISTI #
636-822B010-203R001
|
Mouser Electronics | Circular Push Pull Connectors 2B 10 POS FML PANEL MOUNT SOLDER CUP RoHS: Compliant | 0 |
|
$41.0700 / $42.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$44.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.5200 / $61.9800 | Buy Now |
Part Details for 822B010-203R001
822B010-203R001 CAD Models
822B010-203R001 Part Data Attributes
|
822B010-203R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
822B010-203R001
NorComp
CONN RCPT FMALE 10POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.787 inch | |
Body Diameter | 0.531 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 10 |