Part Details for 822B004-273L601 by NorComp
Overview of 822B004-273L601 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 822B004-273L601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0881
|
Newark | Circular Conn, Rcpt, 4Pos, Cable, Product Range:Quik-Loq 822B Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 822B004-273L601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$12.6000 | Buy Now |
DISTI #
NOR1565-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
18 In Stock |
|
$33.7013 / $59.5900 | Buy Now |
DISTI #
636-822B004-273L601
|
Mouser Electronics | Circular Push Pull Connectors 2B 4 POS FML SOLDER CABLE MOUNT KIT RoHS: Compliant | 0 |
|
$33.7000 / $51.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks | 0 |
|
$42.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2400 / $53.3900 | Buy Now |
DISTI #
26569400
|
Verical | 822B004-273L601 Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$17.3571 | Buy Now |
Part Details for 822B004-273L601
822B004-273L601 CAD Models
822B004-273L601 Part Data Attributes
|
822B004-273L601
NorComp
Buy Now
Datasheet
|
Compare Parts:
822B004-273L601
NorComp
CONN RCPT FMALE 4POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.89 inch | |
Body Diameter | 0.571 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |