Part Details for 822LY-180K by TOKO Inc
Overview of 822LY-180K by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7180KST48Z-RL | Analog Devices | 48-Lead Low Profile Quad Flat | |
ADV7180KCP32Z-RL | Analog Devices | 10-bit 4x Oversampling SDTV De | |
ADV7180KCP32Z | Analog Devices | 10-bit 4x Oversampling SDTV De |
Part Details for 822LY-180K
822LY-180K CAD Models
822LY-180K Part Data Attributes
|
822LY-180K
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
822LY-180K
TOKO Inc
General Purpose Inductor, 18uH, 10%, 1 Element
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.061 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.54 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for 822LY-180K
This table gives cross-reference parts and alternative options found for 822LY-180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 822LY-180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
#7016LYF-180K | General Purpose Inductor, 18uH, 10%, 1 Element, ROHS COMPLIANT | TOKO Inc | 822LY-180K vs #7016LYF-180K |
7016LYF-180K | General Purpose Inductor, 18uH, 10%, 1 Element, LEAD FREE | TOKO Inc | 822LY-180K vs 7016LYF-180K |
A823LY-180K=R | General Purpose Inductor, 18uH, 10%, 1 Element | TOKO Inc | 822LY-180K vs A823LY-180K=R |
622LYF-180K | General Purpose Inductor, 18uH, 10%, 1 Element | Murata Manufacturing Co Ltd | 822LY-180K vs 622LYF-180K |