Part Details for 822812B00000 by Comair Rotron
Overview of 822812B00000 by Comair Rotron
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 822812B00000
822812B00000 CAD Models
822812B00000 Part Data Attributes
|
822812B00000
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
822812B00000
Comair Rotron
Heat Sink; Package/Case:TO-220; Thermal Resistance:10 C/W; Mounting Type:Thru Hole; Length:17.7mm; Height:12.7mm; Width:44.4mm; Body Material:Aluminum; Body Plating:Anodized; Color:Black; Leaded Process Compatible:No RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |