Part Details for 8228-1032-A by RAF Electronic Hardware
Overview of 8228-1032-A by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82289-8 | Rochester Electronics LLC | Replacement for Intel part number MD82289-8. Buy from authorized manufacturer Rochester Electronics. | |
UPD78F1032AGA-GAM-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers (Non Promotion), , / | |
ISL78228ARZ-T | Renesas Electronics Corporation | Dual 800mA Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator |
Price & Stock for 8228-1032-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-8228-1032-A-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 2" Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |