There are no models available for this part yet.
Overview of 8225J82ZBE22 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8225J82ZBE22 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM1609
|
Newark | Pushbutton Switches Dpdt On(On) Blk Cap |C&k Components 8225J82ZBE22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$13.0000 / $18.0300 | Buy Now | |
DISTI #
611-8225-222
|
Mouser Electronics | Pushbutton Switches DPDT ON(ON) BLK CAP RoHS: Compliant | 0 |
|
$9.1800 / $14.6500 | Order Now | |
DISTI #
000000000000592082
|
Sager | Pushbutton Switches DPDT ON(ON) BLK CAP | 0 |
|
Buy Now |
CAD Models for 8225J82ZBE22 by C&K
Part Data Attributes for 8225J82ZBE22 by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Color
|
BLACK
|
Actuator Finish
|
MATTE
|
Actuator Length
|
0.468 inch
|
Actuator Material
|
GLASS FILLED NYLON
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
SNAP-IN FRONT MOUNT
|
Body Breadth
|
11.43 mm
|
Body Height
|
26.2382 mm
|
Body Length or Diameter
|
12.7 mm
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load
|
0.4VA@20VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
STAINLESS STEEL
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Finish
|
GOLD NICKEL
|
Terminal Length
|
0.155 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Washability
|
PARTIAL
|
Alternate Parts for 8225J82ZBE22
This table gives cross-reference parts and alternative options found for 8225J82ZBE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8225J82ZBE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8225J84ZKE22 | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL | ITT Interconnect Solutions | 8225J82ZBE22 vs 8225J84ZKE22 |
8225J84ZKI22 | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL | C&K | 8225J82ZBE22 vs 8225J84ZKI22 |
8225J82ZBI22 | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL | C&K | 8225J82ZBE22 vs 8225J82ZBI22 |
8225J82ZKE22 | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL | C&K | 8225J82ZBE22 vs 8225J82ZKE22 |
8225J84ZKE22 | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL | C&K | 8225J82ZBE22 vs 8225J84ZKE22 |
8225J80ZKI2 | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL | ITT Interconnect Solutions | 8225J82ZBE22 vs 8225J80ZKI2 |
8225J84ZBE22 | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL | ITT Interconnect Solutions | 8225J82ZBE22 vs 8225J84ZBE22 |
8225J81ZKI22 | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL | ITT Interconnect Solutions | 8225J82ZBE22 vs 8225J81ZKI22 |
8225J80ZKI2 | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL | C&K | 8225J82ZBE22 vs 8225J80ZKI2 |
8225J82ZKI22 | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL | ITT Interconnect Solutions | 8225J82ZBE22 vs 8225J82ZKI22 |