Part Details for 8224221001 by Weidmüller Interface GmbH & Co. KG
Overview of 8224221001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8224221001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4230
|
Newark | Rs F40 16 Rs In 24 Vdc |Weidmuller 8224221001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$622.4800 / $764.5200 | Buy Now |
DISTI #
8224221001
|
Avnet Americas | RS F40 16 RS IN 24 VDC -EA - Bulk (Alt: 8224221001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$528.8200 / $549.7000 | Buy Now |