Part Details for 8223LCM3030LKN58F0 by Fenghua (HK) Electronics Ltd
Overview of 8223LCM3030LKN58F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8223LCM3030LKN58F0
8223LCM3030LKN58F0 CAD Models
8223LCM3030LKN58F0 Part Data Attributes
|
8223LCM3030LKN58F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8223LCM3030LKN58F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4500 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8223LCM3030LKN58F0
This table gives cross-reference parts and alternative options found for 8223LCM3030LKN58F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8223LCM3030LKN58F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8223LCM3030LKN2850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | 8223LCM3030LKN58F0 vs 8223LCM3030LKN2850 |
MALIEYN07BV522D02K | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 22000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 8223LCM3030LKN58F0 vs MALIEYN07BV522D02K |
LLS1C223MEUB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | 8223LCM3030LKN58F0 vs LLS1C223MEUB |
SLH229M016S1A5S30K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | 8223LCM3030LKN58F0 vs SLH229M016S1A5S30K |
SLPX223M016E3P3-4 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | 8223LCM3030LKN58F0 vs SLPX223M016E3P3-4 |
1223LCM3030LKN0810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | 8223LCM3030LKN58F0 vs 1223LCM3030LKN0810 |
B41231C4229M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | 8223LCM3030LKN58F0 vs B41231C4229M002 |
ELU223M16BC | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | 8223LCM3030LKN58F0 vs ELU223M16BC |
SLPX223M016E3P3 | Cornell Dubilier Electronics Inc | $1.5797 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | 8223LCM3030LKN58F0 vs SLPX223M016E3P3 |
LS223M1C-3025 | Xicon Passive Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | 8223LCM3030LKN58F0 vs LS223M1C-3025 |