Part Details for 8223LDM3050LSN4110 by Fenghua (HK) Electronics Ltd
Overview of 8223LDM3050LSN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8223LDM3050LSN4110
8223LDM3050LSN4110 CAD Models
8223LDM3050LSN4110 Part Data Attributes
|
8223LDM3050LSN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8223LDM3050LSN4110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3950 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8223LDM3050LSN4110
This table gives cross-reference parts and alternative options found for 8223LDM3050LSN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8223LDM3050LSN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8223LDM3050LSN9110 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LDM3050LSN4110 vs 8223LDM3050LSN9110 |
2223LDM3050LSN9110 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LDM3050LSN4110 vs 2223LDM3050LSN9110 |
8223LDM3050LSN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF | Fenghua (HK) Electronics Ltd | 8223LDM3050LSN4110 vs 8223LDM3050LSN70 |
8223LDM3050LS050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF | Fenghua (HK) Electronics Ltd | 8223LDM3050LSN4110 vs 8223LDM3050LS050 |
8223LDM3050LSN3110 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LDM3050LSN4110 vs 8223LDM3050LSN3110 |
1223LDM3050LSN4110 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LDM3050LSN4110 vs 1223LDM3050LSN4110 |
8223LDM3050LSN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF | Fenghua (HK) Electronics Ltd | 8223LDM3050LSN4110 vs 8223LDM3050LSN40 |
8223LDM3050LSN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF | Fenghua (HK) Electronics Ltd | 8223LDM3050LSN4110 vs 8223LDM3050LSN50 |
8223LDM3050LSN5110 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LDM3050LSN4110 vs 8223LDM3050LSN5110 |
8223LDM3050LS010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF | Fenghua (HK) Electronics Ltd | 8223LDM3050LSN4110 vs 8223LDM3050LS010 |