Part Details for 8223LAM1840WPN0P by Fenghua (HK) Electronics Ltd
Overview of 8223LAM1840WPN0P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8223LAM1840WPN0P
8223LAM1840WPN0P CAD Models
8223LAM1840WPN0P Part Data Attributes
|
8223LAM1840WPN0P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8223LAM1840WPN0P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8223LAM1840WPN0P
This table gives cross-reference parts and alternative options found for 8223LAM1840WPN0P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8223LAM1840WPN0P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8223LAM1840WP04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | 8223LAM1840WPN0P vs 8223LAM1840WP04M |
REA223M0JBK-1840C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | 8223LAM1840WPN0P vs REA223M0JBK-1840C |
8223LAM1840WP01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | 8223LAM1840WPN0P vs 8223LAM1840WP01E |
8223LAM1840WPN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | 8223LAM1840WPN0P vs 8223LAM1840WPN7C |
8223LAM1840WPN78E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | 8223LAM1840WPN0P vs 8223LAM1840WPN78E0 |
REA223M0JSD-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | 8223LAM1840WPN0P vs REA223M0JSD-1840 |
1223LAM1840WPN38EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | 8223LAM1840WPN0P vs 1223LAM1840WPN38EM |
1223LAM1840WPN781M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | 8223LAM1840WPN0P vs 1223LAM1840WPN781M |
SK006M22K0B7F-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | 8223LAM1840WPN0P vs SK006M22K0B7F-1840 |
8223LAM1840WPN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | 8223LAM1840WPN0P vs 8223LAM1840WPN5P |