Part Details for 8222LHM2250LSN5110 by Fenghua (HK) Electronics Ltd
Overview of 8222LHM2250LSN5110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8222LHM2250LSN5110
8222LHM2250LSN5110 CAD Models
8222LHM2250LSN5110 Part Data Attributes
|
8222LHM2250LSN5110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8222LHM2250LSN5110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2200 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8222LHM2250LSN5110
This table gives cross-reference parts and alternative options found for 8222LHM2250LSN5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8222LHM2250LSN5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG080M2200BP4-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | 8222LHM2250LSN5110 vs LG080M2200BP4-2245 |
ELG228M080AQ5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 8222LHM2250LSN5110 vs ELG228M080AQ5AA |
B41252A0228M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 8222LHM2250LSN5110 vs B41252A0228M002 |
2222LHM2250LSN1110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LHM2250LSN5110 vs 2222LHM2250LSN1110 |
LG080M2200BP442245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | 8222LHM2250LSN5110 vs LG080M2200BP442245 |
LG080M2200BP3-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | 8222LHM2250LSN5110 vs LG080M2200BP3-2245 |
HE1K228M22045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 8222LHM2250LSN5110 vs HE1K228M22045HA |
1222LHM2250LSN3110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LHM2250LSN5110 vs 1222LHM2250LSN3110 |
381LX222M080H452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | 8222LHM2250LSN5110 vs 381LX222M080H452A |
EKMH800VNN222MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 8222LHM2250LSN5110 vs EKMH800VNN222MP45S |