Part Details for 8222LGM2230LKN58F0 by Fenghua (HK) Electronics Ltd
Overview of 8222LGM2230LKN58F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8222LGM2230LKN58F0
8222LGM2230LKN58F0 CAD Models
8222LGM2230LKN58F0 Part Data Attributes
|
8222LGM2230LKN58F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8222LGM2230LKN58F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2300 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8222LGM2230LKN58F0
This table gives cross-reference parts and alternative options found for 8222LGM2230LKN58F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8222LGM2230LKN58F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1222LGM2230LKN38E0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LGM2230LKN58F0 vs 1222LGM2230LKN38E0 |
1222LGM2230LKN28F0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LGM2230LKN58F0 vs 1222LGM2230LKN28F0 |
2222LGM2230LKN58E0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LGM2230LKN58F0 vs 2222LGM2230LKN58E0 |
LLS1J222MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | 8222LGM2230LKN58F0 vs LLS1J222MEKZ |
2222LGM2230LKN58F0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LGM2230LKN58F0 vs 2222LGM2230LKN58F0 |
1222LGM2230LKN98F0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LGM2230LKN58F0 vs 1222LGM2230LKN98F0 |
2222LGM2230LKN1850 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LGM2230LKN58F0 vs 2222LGM2230LKN1850 |
SLPX222M063A3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 8222LGM2230LKN58F0 vs SLPX222M063A3P3A |
8222LGM2230LKN08F0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LGM2230LKN58F0 vs 8222LGM2230LKN08F0 |
8222LGM2230LKN18E0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LGM2230LKN58F0 vs 8222LGM2230LKN18E0 |