Part Details for 8222LCMAB25RTN511M by Fenghua (HK) Electronics Ltd
Overview of 8222LCMAB25RTN511M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8222LCMAB25RTN511M
8222LCMAB25RTN511M CAD Models
8222LCMAB25RTN511M Part Data Attributes
|
8222LCMAB25RTN511M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8222LCMAB25RTN511M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1700 mA |
Alternate Parts for 8222LCMAB25RTN511M
This table gives cross-reference parts and alternative options found for 8222LCMAB25RTN511M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8222LCMAB25RTN511M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXF2200MCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8222LCMAB25RTN511M vs 16YXF2200MCA12.5X25 |
RGA222M1CBK-1325C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 8222LCMAB25RTN511M vs RGA222M1CBK-1325C |
RJF-16V222MI6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | 8222LCMAB25RTN511M vs RJF-16V222MI6#-GAT |
1222LCMAB25LLN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 8222LCMAB25RTN511M vs 1222LCMAB25LLN111C |
8222LCMAB25RTN711B | CAP,AL2O3,2.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LCMAB25RTN511M vs 8222LCMAB25RTN711B |
8222LCMAB25LLN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 8222LCMAB25RTN511M vs 8222LCMAB25LLN111B |
1222LCMAB25RTN711C | CAP,AL2O3,2.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LCMAB25RTN511M vs 1222LCMAB25RTN711C |
2222LCMAB25LLN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 8222LCMAB25RTN511M vs 2222LCMAB25LLN211M |
UHD1C222MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | 8222LCMAB25RTN511M vs UHD1C222MHD1CT |
RGA222M1CBC-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 8222LCMAB25RTN511M vs RGA222M1CBC-1325B |