8222LBMAB20RTN4M
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF

Overview of 8222LBMAB20RTN4M by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8222LBMAB20RTN4M by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8222LBMAB20RTN4M by Fenghua (HK) Electronics Ltd

8222LBMAB20RTN4M
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8222LBMAB20RTN4M
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF
    VS

Alternate Parts for 8222LBMAB20RTN4M

This table gives cross-reference parts and alternative options found for 8222LBMAB20RTN4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8222LBMAB20RTN4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8222LBMAB20RTN911B CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8222LBMAB20RTN4M vs 8222LBMAB20RTN911B
1222LBMAB20LLN311C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd 8222LBMAB20RTN4M vs 1222LBMAB20LLN311C
2222LBMAB20RTN211C CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8222LBMAB20RTN4M vs 2222LBMAB20RTN211C
10YXG2200MCE12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 8222LBMAB20RTN4M vs 10YXG2200MCE12.5X20
RGA222M1ABK-1320B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Lelon Electronics Corp 8222LBMAB20RTN4M vs RGA222M1ABK-1320B
RGA222M1ABC-1320B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Lelon Electronics Corp 8222LBMAB20RTN4M vs RGA222M1ABC-1320B
8222LBMAB20LLN411M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd 8222LBMAB20RTN4M vs 8222LBMAB20LLN411M
8222LBMAB20LWN4F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd 8222LBMAB20RTN4M vs 8222LBMAB20LWN4F
NRE-HL222M10V12.5X20TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp 8222LBMAB20RTN4M vs NRE-HL222M10V12.5X20TBNF
LYBR1AM222 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF Luminous Town Electric Co Ltd 8222LBMAB20RTN4M vs LYBR1AM222

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8222LBMAB20RTN4M by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8222LBMAB20RTN4M by Fenghua (HK) Electronics Ltd

  • Please alert me when 8222LBMAB20RTN4M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8222LBMAB20RTN4M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8222LBMAB20RTN4M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8222LBMAB20RTN4M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8222LBMAB20RTN4M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8222LBMAB20RTN4M by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: